Cart

TC-101M-2A-5026

3L TC-101M-2A-5026

image shown is a representation only

3L

TC-101M 100uH 2000mA 20%
Supplier: 3L
Matchcode: INDS100U2A
Rutronik No.: IND9525
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3263 $
652.60 $

Prices

2,000 0.3263 $
4,000 0.32 $

Parameter

Mounting
THT
Inductance
100 µH
Current rated
2000 mA
Tolerance
20 %
Technology
TOROID
Design
VERTICAL
R(DC)max.
0.08 Ohm
Enclosure type
OPEN
Width
9 mm
Diameter
16 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
TC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?