Cart

TBC-222NX3-362315

3L

TBC 3x2,2mH 6,0A +50/-30% WWT
Supplier: 3L
Matchcode: INDK3X2200U
Rutronik No.: IND17512
Unit Pack: 360
MOQ: 1080
Packaging: TRAY
On request
2.24 $
2,419.20 $

Parameter

Inductance
2200X2 µH
Mounting
THT
Current I
15000 mA
DCR
0.025 Ohm
Enclosure type
OPEN
Tolerance
+50/-30 %
Testfrequency/Z
0.01 MHz
Technology
WIREWOUND
Length
43 mm
Width
26 mm
Height
45 mm
T(A)min
-20 °C
T(A)max
80 °C
Design
AC LINE
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?