Cart

SNR8040X-101M

3L SNR8040X-101M

image shown is a representation only

3L

SNR8040X 100uH 1100mA 20% WWT
Supplier: 3L
Matchcode: INDC100U20%
Rutronik No.: IND16248
Unit Pack: 1000
MOQ: 8000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1755 $
1,404.00 $

Parameter

Mounting
SMD
Inductance
100 µH
Current rated
1100 mA
Current sat.
1260 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.442 Ohm
Test frequency
0.1 MHz
Length
8 mm
Width
8 mm
Height
4.2 mm
T(A)min
-25 °C
T(A)max
85 °C
Weight
0.92 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?