Cart

SNR5040X-1R5N

3L SNR5040X-1R5N

image shown is a representation only

3L

SNR5040X 1,5uH 4400mA 30% WWT
Supplier: 3L
Matchcode: INDC1,5U30%
Rutronik No.: IND16354
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.136 $
204.00 $

Prices

1,500 0.136 $
4,500 0.1334 $
21,000 0.1309 $
39,000 0.1285 $

Parameter

Mounting
SMD
Inductance
1.5 µH
Current rated
4400 mA
Current sat.
7100 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.016 Ohm
Test frequency
0.1 MHz
Length
5 mm
Width
5 mm
Height
4.2 mm
T(A)min
-25 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?