Cart

SNR5040E-3R3N

3L

SNR5040E 3,3uH 4800mA 30% WWT
Supplier: 3L
Matchcode: INDC3,3U30%
Rutronik No.: IND17517
Unit Pack: 1500
MOQ: 6000
Packaging: REEL
On request
0.1275 $
765.00 $

Parameter

Inductance
3.3 µH
Mounting
SMD
Current rated
3500 mA
Tolerance
30 %
Technology
WIREWOUND
Current sat.
4800 mA
R(DC)typ.
0.026 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
5 mm
Width
5 mm
Height
4 mm
T(A)min
-25 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Japan
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?