Cart

SMTSC1006-R222J

3L SMTSC1006-R222J

image shown is a representation only

3L

SMTSC1006 222nH 3A 5% WWT
Supplier: 3L
Matchcode: INDC0,222U5%
Rutronik No.: IND16369
Unit Pack: 800
MOQ: 800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1561 $
124.88 $

Prices

800 0.1561 $
4,000 0.1533 $
20,000 0.1505 $
38,400 0.1476 $

Parameter

Mounting
SMD
Inductance
0.222 µH
Current rated
3000 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)typ.
0.035 Ohm
Test frequency
50 MHz
Length
10.55 mm
Width
6.35 mm
Height
5.97 mm
T(A)min
-40 °C
T(A)max
125 °C
SFR
730 MHz
Quality
92
Series
SMTSC1006
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?