Cart

SMTDRS1045-100M-SN

3L SMTDRS1045-100M-SN

image shown is a representation only

3L

SMTDRS1045 10uH 3000mA 20% WWT
Supplier: 3L
Matchcode: INDC10U
Rutronik No.: IND7161
Unit Pack: 750
MOQ: 2250
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4098 $
922.05 $

Prices

2,250 0.4098 $
3,000 0.402 $
4,500 0.3982 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
2500 mA
Current sat.
3000 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.0326 Ohm
R(DC)max.
0.036 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
10.1 mm
Width
10.1 mm
Height
4.5 mm
T(A)min
-20 °C
T(A)max
85 °C
Series
SMTDRS1045
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?