Cart

SMTDRRI74-150M

3L SMTDRRI74-150M

image shown is a representation only

3L

SMTDRRI74 15uH 1470mA 20% WWT
Supplier: 3L
Matchcode: INDC15U20%
Rutronik No.: IND14188
Unit Pack: 1000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3818 $
1,909.00 $

Prices

5,000 0.3818 $
10,000 0.3748 $
14,000 0.3677 $

Parameter

Mounting
SMD
Inductance
15 µH
Current rated
1470 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.081 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7.3 mm
Width
7.3 mm
Height
4.5 mm
T(A)min
-30 °C
T(A)max
105 °C
Series
SMTDRRI
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?