Cart

SMTDRRI74-101M

3L SMTDRRI74-101M

image shown is a representation only

3L

SMTDRRI74 100uH 600mA 20% WWT
Supplier: 3L
Matchcode: INDC100U20%
Rutronik No.: IND12311
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
100 µH
Mounting
SMD
Current rated
600 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.61 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7.3 mm
Width
7.3 mm
Height
4.5 mm
T(A)min
-30 °C
T(A)max
105 °C
Series
SMTDRRI
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Taiwan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?