Cart

SMTDRRI127-220M

3L SMTDRRI127-220M

image shown is a representation only

3L

SMTDRRI127 22uH 3600mA 20% WWT
Supplier: 3L
Matchcode: INDC22U20%
Rutronik No.: IND10035
Unit Pack: 350
MOQ: 1400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.418 $
585.20 $

Prices

1,400 0.418 $
5,950 0.4104 $
10,500 0.4028 $
13,300 0.3953 $

Parameter

Mounting
SMD
Inductance
22 µH
Current rated
3600 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.0432 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12 mm
Width
12 mm
Height
8 mm
T(A)min
-20 °C
T(A)max
80 °C
Series
SMTDRRI
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?