Cart

SMTDRRI125-472M

3L SMTDRRI125-472M

image shown is a representation only

3L

SMTDRRI125 4700uH 200mA 20% WWT
Supplier: 3L
Matchcode: INDC4700U20%
Rutronik No.: IND13163
Unit Pack: 500
MOQ: 2000
Packaging: REEL
On request
0.441 $
882.00 $

Parameter

Inductance
4700 µH
Mounting
SMD
Tolerance
20 %
Technology
WIREWOUND
Current sat.
200 mA
R(DC)max.
9.8 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12 mm
Width
12 mm
Height
6 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?