Cart

SMTDRRI0402-151K

3L SMTDRRI0402-151K

image shown is a representation only

3L

SMTDRRI0402 150uH 260mA 10% WWT
Supplier: 3L
Matchcode: INDC150U10%
Rutronik No.: IND8840
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4513 $
902.60 $

Prices

2,000 0.4513 $
6,000 0.4431 $
10,000 0.4349 $
14,000 0.4267 $

Parameter

Mounting
SMD
Inductance
150 µH
Current rated
2600 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.59 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
6.6 mm
Width
4.45 mm
Height
2.92 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
10 MHz
Quality
40
Series
SMTDRRI040
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?