Cart

SMTDRH105R-471N

3L

SMTDRH105R 470uH 420mA 30% WWT
Supplier: 3L
Matchcode: INDC470U30%
Rutronik No.: IND17485
Unit Pack: 750
MOQ: 3000
Packaging: REEL
On request
0.3029 $
908.70 $

Parameter

Inductance
470 µH
Mounting
SMD
Current rated
420 mA
Tolerance
30 %
Technology
WIREWOUND
Current sat.
500 mA
R(DC)max.
1.2204 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
10.3 mm
Width
10.4 mm
Height
5 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Taiwan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?