Cart

SMTDRH105R-470N

3L SMTDRH105R-470N

image shown is a representation only

3L

SMTDRH104R 47uH 1500mA 30% WWT
Supplier: 3L
Matchcode: INDC47U30%
Rutronik No.: IND16280
Unit Pack: 750
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.451 $
676.50 $

Prices

1,500 0.451 $
2,250 0.4429 $
4,500 0.4348 $
10,500 0.427 $

Parameter

Mounting
SMD
Inductance
47 µH
Current rated
1500 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)max.
1.221 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
10.3 mm
Width
10.4 mm
Height
5 mm
T(A)min
-30 °C
T(A)max
80 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?