Cart

SMTDR75-271K

3L SMTDR75-271K

image shown is a representation only

3L

SMTDR75 270uH 420mA 10% WWT
Supplier: 3L
Matchcode: INDC270U10%
Rutronik No.: IND9819
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1441 $
144.10 $

Prices

1,000 0.1441 $
6,000 0.1415 $
12,000 0.1389 $
18,000 0.1363 $

Parameter

Mounting
SMD
Inductance
270 µH
Current rated
420 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
1.11 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
7.8 mm
Width
7 mm
Height
5 mm
T(A)min
-30 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?