Cart

SMTDR75-222K-0.25A

3L

SMTDR75 2,2mH 250mA 10% WWT
Supplier: 3L
Matchcode: INDC2200U10%
Rutronik No.: IND18051
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
2200 µH
Mounting
SMD
Current rated
250 mA
Tolerance
10 %
Technology
WIREWOUND
Current sat.
320 mA
R(DC)max.
7.2 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
7.8 mm
Width
7 mm
Height
5 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?