Cart

SMTDR75-180K

3L SMTDR75-180K

image shown is a representation only

3L

SMTDR75 18uH 1600mA 10% WWT
Supplier: 3L
Matchcode: INDC18U10%
Rutronik No.: IND8888
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.14 $
420.00 $

Prices

3,000 0.14 $
6,000 0.1372 $
12,000 0.1346 $
18,000 0.1321 $

Parameter

Mounting
SMD
Inductance
18 µH
Current rated
1600 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.1 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
3.5 mm
Width
3 mm
Height
5 mm
T(A)min
-20 °C
T(A)max
80 °C
Series
SMTDR75
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?