Cart

SMTDR54-470K

3L SMTDR54-470K

image shown is a representation only

3L

SMTDR54 47uH 720mA 10% WWT
Supplier: 3L
Matchcode: INDC47U10%
Rutronik No.: IND9422
Unit Pack: 1500
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1464 $
439.20 $

Prices

3,000 0.1464 $
4,500 0.1437 $
21,000 0.141 $
39,000 0.1384 $

Parameter

Mounting
SMD
Inductance
47 µH
Current rated
720 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.37 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
5.8 mm
Width
5.2 mm
Height
4.5 mm
T(A)min
-20 °C
T(A)max
80 °C
Series
SMTDR54
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?