Cart

SMTDR43-150K

3L

SMTDR43 15uH 850mA 10% WWT
Supplier: 3L
Matchcode: INDC15U10%
Rutronik No.: IND17486
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.0945 $
378.00 $

Prices

4,000 0.0945 $
8,000 0.0936 $
12,000 0.091 $

Parameter

Inductance
15 µH
Mounting
SMD
Current rated
850 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.235 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4.5 mm
Width
4 mm
Height
3.2 mm
T(A)min
-30 °C
T(A)max
105 °C
Series
SMTDR43
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Taiwan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?