Cart

SMTDR32-221N

3L

SMTDR32 220uH 140mA 30% WWT
Supplier: 3L
Matchcode: INDC220U30%
Rutronik No.: IND17488
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.0767 $
306.80 $

Prices

4,000 0.0767 $
8,000 0.076 $
12,000 0.0739 $

Parameter

Inductance
22 µH
Mounting
SMD
Current rated
140 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)max.
5.7 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
3.5 mm
Width
3 mm
Height
2 mm
T(A)min
-30 °C
T(A)max
105 °C
Series
SMTDR32
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?