Cart

SMTDR0804-221M-SN

3L SMTDR0804-221M-SN

image shown is a representation only

3L

SMTDR0804 220uH 800mA 20% WWT
Supplier: 3L
Matchcode: INDC220U20%
Rutronik No.: IND7626
Unit Pack: 500
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3168 $
633.60 $

Prices

2,000 0.3168 $
6,000 0.311 $
10,000 0.3053 $
14,000 0.2995 $

Parameter

Mounting
SMD
Inductance
220 µH
Current rated
800 mA
Current sat.
800 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.61 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
12.95 mm
Width
9.4 mm
Height
5.21 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
5 MHz
Series
SMTDR0804
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?