Cart

SMDWCM3225B-102-2P-1.2A

3L

SMDWCM3216S 1000R 1,2A 25%
Supplier: 3L
Matchcode: INDK1000R
Rutronik No.: IND18017
Unit Pack: 500
MOQ: 10000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
LX2 µH
Mounting
SMD
Design size
1210 Inch
Current I
1200 mA
DCR
0.3 Ohm
Enclosure type
HOUSING
Tolerance
25 %
Impedance
1000X2 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
Length
3.2 mm
Width
2.5 mm
Height
2.2 mm
T(A)min
-40 °C
T(A)max
85 °C
Design
SIGNALLINE
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Series
SMDWCM3225
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Taiwan
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?