Cart

SMDWCM3216S-601-2P

3L SMDWCM3216S-601-2P

image shown is a representation only

3L

SMDWCM3216S 600R 260mA 25%
Supplier: 3L
Matchcode: INDK2X600R
Rutronik No.: IND7752
Unit Pack: 2000
MOQ: 8000
Packaging: REEL
On request
0.1572 $
1,257.60 $

Parameter

Inductance
LX2 µH
Mounting
SMD
Current I
260 mA
DCR
0.8 Ohm
Tolerance
25 %
Impedance
600X2 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
Length
3.2 mm
Width
1.6 mm
Height
1.8 mm
T(A)min
-25 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Series
SMDWCM3216
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?