Cart

SMD5650V-152J

3L SMD5650V-152J

image shown is a representation only

3L

SMD5650V 1500uH 70mA 5% WWT
Supplier: 3L
Matchcode: INDC1500U2220
Rutronik No.: IND16146
Unit Pack: 1000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1733 $
866.50 $

Prices

5,000 0.1733 $
6,000 0.1701 $
12,000 0.167 $
18,000 0.1638 $

Parameter

Mounting
SMD
Inductance
1500 µH
Current rated
70 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
2220 Inch
R(DC)max.
0.02 Ohm
T(A)min
-40 °C
T(A)max
105 °C
SFR
1.4 MHz
Quality
20
Series
SMD5650V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?