Cart

SMD5650V-103J

3L SMD5650V-103J

image shown is a representation only

3L

SMD5650V 10mH 25mA 5% WWT
Supplier: 3L
Matchcode: INDC10000U5%
Rutronik No.: IND16147
Unit Pack: 1000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1733 $
866.50 $

Prices

5,000 0.1733 $
6,000 0.1701 $
12,000 0.167 $
18,000 0.1638 $

Parameter

Mounting
SMD
Inductance
10000 µH
Current rated
25 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
2220 Inch
R(DC)max.
0.15 Ohm
T(A)min
-40 °C
T(A)max
105 °C
SFR
0.5 MHz
Quality
15
Series
SMD5650V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?