Cart

SMB-160808-E2-601A

3L SMB-160808-E2-601A

image shown is a representation only

3L

SMB 600R 300mA 25%
Supplier: 3L
Matchcode: FEC600R0603
Rutronik No.: FE4144
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0124 $
49.60 $

Prices

4,000 0.0124 $
40,000 0.0122 $
100,000 0.012 $
252,000 0.0118 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
600 Ohm
Testfrequency
100 MHz
Current I
300 mA
DCR
0.5 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?