Cart

PKB0865-4R7M

3L PKB0865-4R7M

image shown is a representation only

3L

PKB0865 4,7uH 4600mA 10%
Supplier: 3L
Matchcode: INDR4,7U10%
Rutronik No.: IND14187
Unit Pack: 4000
MOQ: 4000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1588 $
635.20 $

Prices

4,000 0.1588 $
8,000 0.156 $
12,000 0.1531 $
20,000 0.1502 $

Parameter

Mounting
RADIAL
Inductance
4.7 µH
Current rated
4600 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.034 Ohm
Design
FERRITE
Height
11 mm
Diameter
9.5 mm
T(A)min
-20 °C
T(A)max
80 °C
Series
PKB0865
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?