Cart

PK1213-103K-UL

3L

PK1213 10mH 240mA 10%
Supplier: 3L
Matchcode: INDR10000U10%
Rutronik No.: IND7939
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.311 $
622.00 $

Prices

2,000 0.311 $
4,000 0.3051 $

Parameter

Mounting
RADIAL
Inductance
10000 µH
Current rated
240 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
10 Ohm
Design
FERRITE
Enclosure type
UL TUBE
Pitch
7.5 mm
Length
16 mm
Diameter
14 mm
T(A)min
-20 °C
T(A)max
85 °C
Series
PK1213
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?