Cart

PK1213-103K-UL

3L

PK1213 10mH 240mA 10%
Supplier: 3L
Matchcode: INDR10000U10%
Rutronik No.: IND7939
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
On request
0.3347 $
669.40 $

Prices

2,000 0.3347 $
4,000 0.2984 $
6,000 0.29 $

Parameter

Inductance
10000 µH
Mounting
RADIAL
Current rated
240 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
10 Ohm
Design
FERRITE
Enclosure type
UL TUBE
Pitch
7.5 mm
Length
16 mm
Diameter
14 mm
T(A)min
-20 °C
T(A)max
85 °C
Series
PK1213
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Taiwan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?