Cart

PK0911-124K-UL-B14

3L

PK0911 120mH 30mA 10%
Supplier: 3L
Matchcode: INDR120000U10%
Rutronik No.: IND18910
Unit Pack: 100
MOQ: 10000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
120000 µH
Mounting
RADIAL
Current rated
30 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
175 Ohm
Test frequency
0.001 MHz
Length
13.5 mm
Diameter
11 mm
T(A)min
-20 °C
T(A)max
85 °C
Series
PK0911
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?