Cart

PK0810-562K-UL

3L PK0810-562K-UL

image shown is a representation only

3L

PK0810 5600uH 120mA 10% WWT
Supplier: 3L
Matchcode: INDR5600U10%
Rutronik No.: IND14185
Unit Pack: 4000
MOQ: 4000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1408 $
563.20 $

Prices

4,000 0.1408 $
8,000 0.1383 $
12,000 0.1356 $
20,000 0.1331 $

Parameter

Mounting
RADIAL
Inductance
5600 µH
Current rated
120 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
9.1 Ohm
Design
FERRITE
Enclosure type
UL TUBE
Height
13 mm
Diameter
10 mm
T(A)min
-20 °C
T(A)max
85 °C
Series
PK0810
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?