Cart

PK0810-3R3M-5.8A-UL

3L

PK0810 3,3uH 5800mA 20% WWT
Supplier: 3L
Matchcode: INDR3,3U20%
Rutronik No.: IND19359
Unit Pack: 1680
MOQ: 10000
Packaging: BULK
On request
0.1112 $
1,120.90 $

Parameter

Inductance
3.3 µH
Mounting
RADIAL
Current rated
6000 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
5800 mA
R(DC)max.
0.0122 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Height
13 mm
Diameter
10 mm
T(A)min
-20 °C
T(A)max
80 °C
SFR
83 MHz
Quality
15
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?