Cart

PK0707-6R8M-UL-TF

3L

PK0707 6,8uH 2,3A 20% WWT
Supplier: 3L
Matchcode: IND6,8U20%
Rutronik No.: IND17343
Unit Pack: 600
MOQ: 12000
Packaging: TRAY
On request
0.118 $
1,416.00 $

Parameter

Inductance
6.8 µH
Mounting
RADIAL
Current rated
2300 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
2500 mA
R(DC)max.
0.028 Ohm
Design
FERRITE
Enclosure type
UL TUBE
Height
9.5 mm
T(A)min
-20 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Taiwan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?