Cart

PK0707-100K

3L

PK0707 10uH 2100mA 10% WWT
Supplier: 3L
Matchcode: INDR10U10%
Rutronik No.: IND18006
Unit Pack: 200
MOQ: 1000
Packaging: BOX
On request
On request
On request

Parameter

Inductance
10 µH
Mounting
RADIAL
Current rated
1900 mA
Tolerance
10 %
Technology
WIREWOUND
Current sat.
2100 mA
R(DC)max.
0.043 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Pitch
5 mm
Height
9.5 mm
Diameter
8.5 mm
T(A)min
-20 °C
T(A)max
85 °C
Quality
20
Weight
1.13 g
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?