Cart

PK0608-471K-UL

3L PK0608-471K-UL

image shown is a representation only

3L

PK0608 470uH 10% 300mA
Supplier: 3L
Matchcode: INDR470U10%
Rutronik No.: IND11406
Unit Pack: 200
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1272 $
127.20 $

Prices

1,000 0.1272 $
4,000 0.1249 $
20,000 0.1226 $
38,000 0.1202 $

Parameter

Mounting
RADIAL
Inductance
470 µH
Current rated
300 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
1.8 Ohm
Design
FERRITE
Pitch
2.5 mm
Length
10 mm
Diameter
7 mm
T(A)min
-20 °C
T(A)max
80 °C
Series
PK0608
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?