Cart

PK0608-222K-UL

3L PK0608-222K-UL

image shown is a representation only

3L

PK0608 2200uH 10% 140mA
Supplier: 3L
Matchcode: INDR2200U10%
Rutronik No.: IND11865
Unit Pack: 4000
MOQ: 8000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.126 $
1,008.00 $

Prices

8,000 0.126 $
16,000 0.1237 $
28,000 0.1215 $
40,000 0.1192 $

Parameter

Mounting
RADIAL
Inductance
2200 µH
Current rated
140 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
6.8 Ohm
Design
FERRITE
Pitch
2.5 mm
Length
10 mm
Diameter
7 mm
T(A)min
-20 °C
T(A)max
80 °C
Series
PK0608
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?