Cart

PK0406-3R3M

3L PK0406-3R3M

image shown is a representation only

3L

PK0406 3,3uH 1,5A 20%
Supplier: 3L
Matchcode: INDR3,3U20%
Rutronik No.: IND12484
Unit Pack: 500
MOQ: 5000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0837 $
418.50 $

Prices

5,000 0.0837 $
20,000 0.0822 $
40,000 0.0806 $
60,000 0.0791 $

Parameter

Mounting
RADIAL
Inductance
3.3 µH
Current rated
1500 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.13 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Pitch
2 mm
Height
8 mm
Diameter
5.5 mm
T(A)min
-20 °C
T(A)max
80 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?