Cart

PK0406-222K-UL-TF

3L PK0406-222K-UL-TF

image shown is a representation only

3L

PK0406 2200uH 100mA 10%
Supplier: 3L
Matchcode: INDR2200U10%
Rutronik No.: IND9604
Unit Pack: 1000
MOQ: 10000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1134 $
1,134.00 $

Prices

10,000 0.1134 $
20,000 0.1114 $
40,000 0.1093 $
60,000 0.1073 $

Parameter

Mounting
RADIAL
Inductance
2200 µH
Current rated
100 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
17 Ohm
Design
FERRITE
Enclosure type
UL TUBE
Pitch
2 mm
Length
8 mm
Diameter
5.5 mm
T(A)min
-20 °C
T(A)max
85 °C
Quality
80
Series
PK0406
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?