Cart

PK0406-102K-TF

3L PK0406-102K-TF

image shown is a representation only

3L

PK0406 1000uH 150mA 10%
Supplier: 3L
Matchcode: INDR1000U10%
Rutronik No.: IND16498
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1483 $
1,483.00 $

Prices

10,000 0.1483 $
20,000 0.1456 $
40,000 0.1429 $
60,000 0.1402 $

Parameter

Mounting
RADIAL
Inductance
1000 µH
Current rated
150 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
6.7 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Pitch
5 mm
Height
8.5 mm
Diameter
5.5 mm
T(A)min
-20 °C
T(A)max
85 °C
SFR
1 MHz
Quality
90
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?