Cart

PK0406-101K-UL

3L PK0406-101K-UL

image shown is a representation only

3L

PK0406 100uH 400mA 10% WWT
Supplier: 3L
Matchcode: INDR100U10%
Rutronik No.: IND10943
Unit Pack: 2500
MOQ: 2500
Packaging: BULK
On request
0.118 $
295.00 $

Prices

2,500 0.118 $
5,000 0.1062 $
10,000 0.1042 $
15,000 0.1022 $

Parameter

Inductance
100 µH
Mounting
RADIAL
Current rated
400 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
1 Ohm
Design
FERRITE
Pitch
2 mm
Length
8 mm
Diameter
5.5 mm
T(A)min
-20 °C
T(A)max
85 °C
Quality
45
Series
PK0406
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Taiwan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?