Cart

MF1112-330K-TF

3L MF1112-330K-TF

image shown is a representation only

3L

MF1112 33uH 2300mA 10%
Supplier: 3L
Matchcode: INDR33U10%
Rutronik No.: IND12402
Unit Pack: 1600
MOQ: 1600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.346 $
553.60 $

Prices

1,600 0.346 $
6,400 0.3397 $
11,200 0.3334 $
14,400 0.3271 $

Parameter

Mounting
RADIAL
Inductance
33 µH
Current rated
2300 mA
Current sat.
2800 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.062 Ohm
Length
12.2 mm
Diameter
11.2 mm
T(A)min
-20 °C
T(A)max
80 °C
Series
MF1112
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?