Cart

MF1112-151K-B3

3L MF1112-151K-B3

image shown is a representation only

3L

MF1112 150uH 1100mA 10% 3mmPin
Supplier: 3L
Matchcode: INDR150U10%
Rutronik No.: IND16259
Unit Pack: 1600
MOQ: 1600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3668 $
586.88 $

Prices

1,600 0.3668 $
6,400 0.3602 $
11,200 0.3535 $
14,400 0.3468 $

Parameter

Mounting
RADIAL
Inductance
150 µH
Current rated
1100 mA
Current sat.
1300 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.26 Ohm
Test frequency
0.796 MHz
Pitch
5 mm
Height
12.2 mm
Diameter
11.2 mm
T(A)min
-20 °C
T(A)max
85 °C
SFR
3.1 MHz
Quality
20
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?