Cart

LFUT20-333U-0.3A

3L LFUT20-333U-0.3A

image shown is a representation only

3L

LFUT20 2x33mH 300mA
Supplier: 3L
Matchcode: INDK2X33000U
Rutronik No.: IND15107
Unit Pack: 960
MOQ: 10000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.346 $
3,653.76 $

Prices

10,000 0.346 $
14,400 0.3394 $

Parameter

Inductance
33000X2 µH
Mounting
THT
Current I
300 mA
Enclosure type
OPEN
Technology
WIREWOUND
Length
22 mm
Width
17.5 mm
Height
23.5 mm
Design
AC LINE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?