Cart

LFU10-772U-0.7A

3L

LFU10 2X7700uH 700mA
Supplier: 3L
Matchcode: INDK2X7700U
Rutronik No.: IND17502
Unit Pack: 560
MOQ: 7000
Packaging: TRAY
On request
0.3381 $
2,461.37 $

Parameter

Inductance
7700 µH
Mounting
THT
Current I
700 mA
DCR
0.43 Ohm
Enclosure type
OPEN
Technology
WIREWOUND
Length
19 mm
Width
17 mm
Height
22 mm
T(A)min
-20 °C
T(A)max
80 °C
Testfrequency/Q
0.001 MHz
Design
AC LINE
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?