Cart

LFU10-352U-1.2A

3L

LFU10 2X3,5mH 1200mA WWT
Supplier: 3L
Matchcode: INDK2X3500U
Rutronik No.: IND17854
Unit Pack: 560
MOQ: 5040
Packaging: TRAY
On request
0.4419 $
2,227.18 $

Parameter

Inductance
3500 µH
Mounting
THT
Current I
1200 mA
DCR
2 Ohm
Enclosure type
OPEN
Testfrequency/Z
0.001 MHz
Length
19 mm
Width
17 mm
Height
22 mm
T(A)min
-25 °C
T(A)max
120 °C
Design
AC LINE
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Series
LFU10
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Taiwan
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?