Cart

LFU10-223U-0.4A-4S

3L

LFU10 2X22000uH 400mA
Supplier: 3L
Matchcode: INDK2X22000U
Rutronik No.: IND17749
Unit Pack: 560
MOQ: 5040
Packaging: TRAY
On request
0.3671 $
1,850.18 $

Parameter

Inductance
22000 µH
Mounting
THT
Current I
400 mA
DCR
2.7 Ohm
Enclosure type
OPEN
Technology
WIREWOUND
Length
19 mm
Width
17 mm
Height
22 mm
T(A)min
-25 °C
T(A)max
120 °C
Design
AC LINE
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?