Cart

LFU10-182U-1.5A

3L

LFU10 2X1800uH 1500mA
Supplier: 3L
Matchcode: INDK2X1800U
Rutronik No.: IND17855
Unit Pack: 560
MOQ: 5040
Packaging: TRAY
On request
0.42 $
2,116.80 $

Parameter

Inductance
1800X2 µH
Mounting
THT
Current I
1500 mA
DCR
0.75 Ohm
Enclosure type
OPEN
Testfrequency/Z
0.001 MHz
Technology
WIREWOUND
Length
19 mm
Width
17 mm
Height
22 mm
T(A)min
-20 °C
T(A)max
80 °C
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Taiwan
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?