Cart

LFU10-133U-0.5A

3L

LFU10 2X13000uH 500mA CMC
Supplier: 3L
Matchcode: INDK2X13000U
Rutronik No.: IND17839
Unit Pack: 560
MOQ: 5040
Packaging: TRAY
On request
0.3458 $
1,742.83 $

Parameter

Inductance
13000 µH
Mounting
THT
Current I
500 mA
DCR
1.2 Ohm
Enclosure type
OPEN
Testfrequency/Z
0.001 MHz
Technology
WIREWOUND
Length
19 mm
Width
17 mm
Height
22 mm
T(A)min
-20 °C
T(A)max
80 °C
Weight
10.13 g
Design
AC LINE
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Taiwan
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?