Cart

LFTB2513-502N-6A

3L LFTB2513-502N-6A

image shown is a representation only

3L

LFTB2513 2x5,0mH 6A 30%
Supplier: 3L
Matchcode: INDK2X5000U30%
Rutronik No.: IND13904
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.17 $
1,170.00 $

Prices

1,000 1.17 $
2,000 1.15 $
3,000 1.13 $
4,000 1.10 $

Parameter

Inductance
5000X2 µH
Mounting
THT
Current I
6000 mA
DCR
0.045 Ohm
Enclosure type
OPEN
Tolerance
30 %
Technology
WIREWOUND
Length
32 mm
Width
21 mm
Height
35 mm
T(A)min
-25 °C
T(A)max
105 °C
Design
AC LINE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?