Cart

LFTB1808-203N-1.5A-RUT

3L LFTB1808-203N-1.5A-RUT

image shown is a representation only

3L

LFTB1008 2x20mH 1,5A 30%
Supplier: 3L
Matchcode: INDK2X20000U30%
Rutronik No.: IND16590
Unit Pack: 1000
MOQ: 10000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.33 $
13,300.00 $

Parameter

Inductance
20000X2 µH
Mounting
THT
Current I
1500 mA
DCR
0.27 Ohm
Enclosure type
OPEN
Tolerance
30 %
Testfrequency/Z
0.001 MHz
Technology
WIREWOUND
Length
20.8 mm
Width
14 mm
Height
28 mm
Diameter
15 mm
T(A)min
-40 °C
T(A)max
125 °C
Design
AC LINE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?